0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H152KT

DigiKey Part Number
478-KGM15AR71H152KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H152KTCT-ND - Cut Tape (CT)
478-KGM15AR71H152KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H152KT
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H152KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
50kr.0.19320kr.9.66
100kr.0.16640kr.16.64
500kr.0.12070kr.60.35
1.000kr.0.10662kr.106.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06325kr.253.00
8.000kr.0.06246kr.499.68
12.000kr.0.06204kr.744.48
20.000kr.0.06157kr.1,231.40
28.000kr.0.06129kr.1,716.12
40.000kr.0.06102kr.2,440.80
48.000kr.0.06088kr.2,922.24
96.000kr.0.06042kr.5,800.32
100.000kr.0.06040kr.6,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000