
KGM15AR71H152KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H152KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H152KMCT-ND - Cut Tape (CT) 478-KGM15AR71H152KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H152KM |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H152KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 50 | kr.0.19320 | kr.9.66 |
| 100 | kr.0.16640 | kr.16.64 |
| 500 | kr.0.11494 | kr.57.47 |
| 1.000 | kr.0.09478 | kr.94.78 |
| 2.500 | kr.0.08463 | kr.211.57 |
| 5.000 | kr.0.07670 | kr.383.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06183 | kr.927.45 |
| 30.000 | kr.0.06124 | kr.1,837.20 |
| 45.000 | kr.0.06093 | kr.2,741.85 |
| 75.000 | kr.0.06058 | kr.4,543.50 |
| 105.000 | kr.0.05960 | kr.6,258.00 |
| 150.000 | kr.0.05792 | kr.8,688.00 |
| 180.000 | kr.0.05712 | kr.10,281.60 |
| 360.000 | kr.0.05550 | kr.19,980.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

