
KGM15AR71H151KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H151KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H151KTCT-ND - Cut Tape (CT) 478-KGM15AR71H151KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H151KT |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H151KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.48000 | kr.24.00 |
| 100 | kr.0.41980 | kr.41.98 |
| 500 | kr.0.31948 | kr.159.74 |
| 1.000 | kr.0.28845 | kr.288.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26799 | kr.1,071.96 |
| 8.000 | kr.0.23804 | kr.1,904.32 |
| 12.000 | kr.0.23350 | kr.2,802.00 |
| 20.000 | kr.0.22964 | kr.4,592.80 |
| 28.000 | kr.0.22360 | kr.6,260.80 |
| 40.000 | kr.0.21778 | kr.8,711.20 |
| 48.000 | kr.0.21502 | kr.10,320.96 |
| 96.000 | kr.0.20968 | kr.20,129.28 |
| 100.000 | kr.0.20525 | kr.20,525.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

