1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71H104KL

DigiKey Part Number
478-KGM32RR71H104KLTR-ND - Tape & Reel (TR)
478-KGM32RR71H104KLCT-ND - Cut Tape (CT)
478-KGM32RR71H104KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR71H104KL
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.30600kr.13.06
50kr.0.95740kr.47.87
100kr.0.85060kr.85.06
500kr.0.67110kr.335.55
1.000kr.0.61568kr.615.68
2.500kr.0.55726kr.1,393.15
5.000kr.0.52209kr.2,610.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.72120kr.7,212.00
20.000kr.0.68979kr.13,795.80
30.000kr.0.67406kr.20,221.80
50.000kr.0.65662kr.32,831.00
70.000kr.0.64643kr.45,250.10
100.000kr.0.63662kr.63,662.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500