0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E223KM

DigiKey Part Number
478-KGM15AR71E223KMTR-ND - Tape & Reel (TR)
478-KGM15AR71E223KMCT-ND - Cut Tape (CT)
478-KGM15AR71E223KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E223KM
Description
CAP CER 0.022UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E223KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89600kr.8.96
50kr.0.64260kr.32.13
100kr.0.56640kr.56.64
500kr.0.43750kr.218.75
1.000kr.0.39782kr.397.82
2.500kr.0.35594kr.889.85
5.000kr.0.33073kr.1,653.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09700kr.1,455.00
30.000kr.0.09029kr.2,708.70
45.000kr.0.08694kr.3,912.30
75.000kr.0.08322kr.6,241.50
105.000kr.0.08105kr.8,510.25
150.000kr.0.07895kr.11,842.50
180.000kr.0.07796kr.14,032.80
360.000kr.0.07463kr.26,866.80
375.000kr.0.07445kr.27,918.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500