
KGM15AR71E183JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E183JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E183JTCT-ND - Cut Tape (CT) 478-KGM15AR71E183JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E183JT |
Description | CAP CER 0.018UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E183JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52600 | kr.5.26 |
| 50 | kr.0.37020 | kr.18.51 |
| 100 | kr.0.32140 | kr.32.14 |
| 500 | kr.0.24080 | kr.120.40 |
| 1.000 | kr.0.21594 | kr.215.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17879 | kr.715.16 |
| 8.000 | kr.0.16501 | kr.1,320.08 |
| 12.000 | kr.0.15811 | kr.1,897.32 |
| 20.000 | kr.0.15047 | kr.3,009.40 |
| 28.000 | kr.0.14600 | kr.4,088.00 |
| 40.000 | kr.0.14171 | kr.5,668.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

