
KGM15AR71E105KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E105KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E105KTCT-ND - Cut Tape (CT) 478-KGM15AR71E105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E105KT |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E105KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76700 | kr.7.67 |
| 50 | kr.0.54780 | kr.27.39 |
| 100 | kr.0.48060 | kr.48.06 |
| 500 | kr.0.36772 | kr.183.86 |
| 1.000 | kr.0.33285 | kr.332.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28069 | kr.1,122.76 |
| 8.000 | kr.0.26132 | kr.2,090.56 |
| 12.000 | kr.0.25163 | kr.3,019.56 |
| 20.000 | kr.0.24089 | kr.4,817.80 |
| 28.000 | kr.0.23461 | kr.6,569.08 |
| 40.000 | kr.0.22857 | kr.9,142.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

