
KGM15AR71E103KT | |
---|---|
DigiKey Part Number | 478-KGM15AR71E103KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E103KTCT-ND - Cut Tape (CT) 478-KGM15AR71E103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E103KT |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E103KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.46700 | kr.4.67 |
50 | kr.0.32640 | kr.16.32 |
100 | kr.0.28350 | kr.28.35 |
500 | kr.0.21120 | kr.105.60 |
1.000 | kr.0.18893 | kr.188.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.12491 | kr.499.64 |
8.000 | kr.0.12355 | kr.988.40 |
12.000 | kr.0.12284 | kr.1,474.08 |
20.000 | kr.0.12204 | kr.2,440.80 |
28.000 | kr.0.12155 | kr.3,403.40 |
40.000 | kr.0.12108 | kr.4,843.20 |
48.000 | kr.0.12085 | kr.5,800.80 |
96.000 | kr.0.11694 | kr.11,226.24 |
100.000 | kr.0.11661 | kr.11,661.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |