0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E103JM

DigiKey Part Number
478-KGM15AR71E103JMTR-ND - Tape & Reel (TR)
478-KGM15AR71E103JMCT-ND - Cut Tape (CT)
478-KGM15AR71E103JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E103JM
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E103JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54400kr.5.44
50kr.0.38020kr.19.01
100kr.0.33150kr.33.15
500kr.0.24908kr.124.54
1.000kr.0.22368kr.223.68
2.500kr.0.19694kr.492.35
5.000kr.0.18085kr.904.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16423kr.2,463.45
30.000kr.0.15433kr.4,629.90
45.000kr.0.14937kr.6,721.65
75.000kr.0.14388kr.10,791.00
105.000kr.0.14067kr.14,770.35
150.000kr.0.13758kr.20,637.00
180.000kr.0.13612kr.24,501.60
360.000kr.0.13119kr.47,228.40
375.000kr.0.13093kr.49,098.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000