0.068 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C683JT

DigiKey Part Number
478-KGM15AR71C683JTTR-ND - Tape & Reel (TR)
478-KGM15AR71C683JTCT-ND - Cut Tape (CT)
478-KGM15AR71C683JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C683JT
Description
CAP CER 0.068UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C683JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71H683JTKYOCERA AVX10.371478-KGM15BR71H683JTCT-NDkr.0.89000Upgrade
C0603C683J4RACTUKEMET1.117399-C0603C683J4RACTUCT-NDkr.2.66000Direct
CC0603JPX7R7BB683YAGEO59.12313-CC0603JPX7R7BB683CT-NDkr.0.70000Direct
CC0603JRX7R7BB683YAGEO229311-3993-1-NDkr.0.70000Direct
C0603C683J3RACTUKEMET5.704399-C0603C683J3RACTUCT-NDkr.2.66000Upgrade
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.30000kr.13.00
50kr.0.95360kr.47.68
100kr.0.84640kr.84.64
500kr.0.66672kr.333.36
1.000kr.0.61124kr.611.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57453kr.2,298.12
8.000kr.0.54169kr.4,333.52
12.000kr.0.52524kr.6,302.88
20.000kr.0.50702kr.10,140.40
28.000kr.0.49637kr.13,898.36
40.000kr.0.48612kr.19,444.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500