Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15AR71C392JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C392JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C392JT |
Description | CAP CER 3900PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C392JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71E392JT | KYOCERA AVX | 0 | 478-KGM15AR71E392JTTR-ND | kr.0.33173 | Upgrade |
| KGM15AR71H392JT | KYOCERA AVX | 6.186 | 478-KGM15AR71H392JTCT-ND | kr.0.76000 | Upgrade |
| KGM15AR72A392JT | KYOCERA AVX | 4.023 | 478-KGM15AR72A392JTCT-ND | kr.1.52000 | Upgrade |
| KAM15AR71C392JT | KYOCERA AVX | 0 | 478-KAM15AR71C392JTTR-ND | kr.0.34502 | Parametric Equivalent |
| 0603J0160392JXT | Knowles Syfer | 0 | 0603J0160392JXT-ND | kr.1.14176 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33173 | kr.1,326.92 |
| Unit Price without VAT: | kr.0.33173 |
|---|---|
| Unit Price with VAT: | kr.0.41466 |






