0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C331JT

DigiKey Part Number
478-KGM15AR71C331JTTR-ND - Tape & Reel (TR)
478-KGM15AR71C331JTCT-ND - Cut Tape (CT)
478-KGM15AR71C331JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C331JT
Description
CAP CER 330PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C331JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89600kr.8.96
50kr.0.64760kr.32.38
100kr.0.57020kr.57.02
500kr.0.44070kr.220.35
1.000kr.0.40077kr.400.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34829kr.1,393.16
8.000kr.0.32562kr.2,604.96
12.000kr.0.31426kr.3,771.12
20.000kr.0.30168kr.6,033.60
28.000kr.0.29432kr.8,240.96
40.000kr.0.28725kr.11,490.00
48.000kr.0.28390kr.13,627.20
96.000kr.0.27261kr.26,170.56
100.000kr.0.27202kr.27,202.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500