
KGM15AR71C104MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C104MTTR-ND - Tape & Reel (TR) 478-KGM15AR71C104MTCT-ND - Cut Tape (CT) 478-KGM15AR71C104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C104MT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C104MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11420 | kr.5.71 |
| 100 | kr.0.09700 | kr.9.70 |
| 500 | kr.0.06860 | kr.34.30 |
| 1.000 | kr.0.05985 | kr.59.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04677 | kr.187.08 |
| 8.000 | kr.0.04196 | kr.335.68 |
| 12.000 | kr.0.03955 | kr.474.60 |
| 20.000 | kr.0.03688 | kr.737.60 |
| 28.000 | kr.0.03532 | kr.988.96 |
| 40.000 | kr.0.03383 | kr.1,353.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

