


KGM15AR71C104KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C104KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C104KTCT-ND - Cut Tape (CT) 478-KGM15AR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C104KT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C104KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.12240 | kr.12.24 |
| 500 | kr.0.08724 | kr.43.62 |
| 1.000 | kr.0.07652 | kr.76.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06048 | kr.241.92 |
| 8.000 | kr.0.05456 | kr.436.48 |
| 12.000 | kr.0.05160 | kr.619.20 |
| 20.000 | kr.0.04832 | kr.966.40 |
| 28.000 | kr.0.04640 | kr.1,299.20 |
| 40.000 | kr.0.04456 | kr.1,782.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

