0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C104JT

DigiKey Part Number
478-KGM15AR71C104JTTR-ND - Tape & Reel (TR)
478-KGM15AR71C104JTCT-ND - Cut Tape (CT)
478-KGM15AR71C104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C104JT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C104JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120.433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38700kr.3.87
50kr.0.26620kr.13.31
100kr.0.23010kr.23.01
500kr.0.16928kr.84.64
1.000kr.0.15058kr.150.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12270kr.490.80
8.000kr.0.11238kr.899.04
12.000kr.0.10721kr.1,286.52
20.000kr.0.10148kr.2,029.60
28.000kr.0.09814kr.2,747.92
40.000kr.0.09493kr.3,797.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500