0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71A104JT

DigiKey Part Number
478-KGM15AR71A104JTTR-ND - Tape & Reel (TR)
478-KGM15AR71A104JTCT-ND - Cut Tape (CT)
478-KGM15AR71A104JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71A104JT
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71A104JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.023
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.35700kr.13.57
50kr.0.99580kr.49.79
100kr.0.88580kr.88.58
500kr.0.70042kr.350.21
1.000kr.0.64314kr.643.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56851kr.2,274.04
8.000kr.0.53601kr.4,288.08
12.000kr.0.51973kr.6,236.76
20.000kr.0.50170kr.10,034.00
28.000kr.0.49115kr.13,752.20
40.000kr.0.48101kr.19,240.40
48.000kr.0.47620kr.22,857.60
96.000kr.0.46002kr.44,161.92
100.000kr.0.45916kr.45,916.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500