2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51C225KT

DigiKey Part Number
478-KGM15AR51C225KTTR-ND - Tape & Reel (TR)
478-KGM15AR51C225KTCT-ND - Cut Tape (CT)
478-KGM15AR51C225KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR51C225KT
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51C225KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.632
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69100kr.6.91
50kr.0.49200kr.24.60
100kr.0.43110kr.43.11
500kr.0.32766kr.163.83
1.000kr.0.29589kr.295.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24829kr.993.16
8.000kr.0.23062kr.1,844.96
12.000kr.0.22178kr.2,661.36
20.000kr.0.21198kr.4,239.60
28.000kr.0.20626kr.5,775.28
40.000kr.0.20075kr.8,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000