680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A681JT

DigiKey Part Number
478-KGM15ACG2A681JTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A681JTCT-ND - Cut Tape (CT)
478-KGM15ACG2A681JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A681JT
Description
CAP CER 680PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A681JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A681J080AATDK102.076445-2311-1-NDkr.0.89000Direct
CC0603JRNPO0BN681YAGEO5.836311-3944-1-NDkr.0.82000Direct
In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.45800kr.14.58
50kr.0.97380kr.48.69
100kr.0.82740kr.82.74
500kr.0.58404kr.292.02
1.000kr.0.51100kr.511.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45509kr.1,820.36
8.000kr.0.42740kr.3,419.20
12.000kr.0.41353kr.4,962.36
20.000kr.0.39816kr.7,963.20
28.000kr.0.38917kr.10,896.76
40.000kr.0.38054kr.15,221.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000