
KGM15ACG2A680GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A680GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A680GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A680GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A680GT |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A680GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50900 | kr.15.09 |
| 50 | kr.1.11340 | kr.55.67 |
| 100 | kr.0.99220 | kr.99.22 |
| 500 | kr.0.78780 | kr.393.90 |
| 1.000 | kr.0.72473 | kr.724.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63018 | kr.2,520.72 |
| 8.000 | kr.0.59506 | kr.4,760.48 |
| 12.000 | kr.0.57746 | kr.6,929.52 |
| 20.000 | kr.0.55797 | kr.11,159.40 |
| 28.000 | kr.0.54658 | kr.15,304.24 |
| 40.000 | kr.0.53561 | kr.21,424.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

