47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A470JM

DigiKey Part Number
478-KGM15ACG2A470JMTR-ND - Tape & Reel (TR)
478-KGM15ACG2A470JMCT-ND - Cut Tape (CT)
478-KGM15ACG2A470JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A470JM
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A470JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM15ACG2A470JTKYOCERA AVX12.316478-KAM15ACG2A470JTCT-NDkr.0.77000Parametric Equivalent
KGM15ACG2A470JTKYOCERA AVX47.468478-KGM15ACG2A470JTCT-NDkr.0.64000Parametric Equivalent
0603N470J101CTWalsin Technology Corporation8291292-1527-1-NDkr.0.64000Direct
C0603C470J1GACTUKEMET276.239399-C0603C470J1GACTUCT-NDkr.0.64000Direct
C1608C0G2A470J080AATDK1.228445-14023-1-NDkr.0.90000Direct
In-Stock: 11.100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.70500kr.7.05
50kr.0.50000kr.25.00
100kr.0.43780kr.43.78
500kr.0.33268kr.166.34
1.000kr.0.30044kr.300.44
2.500kr.0.26648kr.666.20
5.000kr.0.24600kr.1,230.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07626kr.1,143.90
30.000kr.0.07063kr.2,118.90
45.000kr.0.06782kr.3,051.90
75.000kr.0.06470kr.4,852.50
105.000kr.0.06287kr.6,601.35
150.000kr.0.06112kr.9,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500