0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A3R9BT

DigiKey Part Number
478-KGM15ACG2A3R9BTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A3R9BTCT-ND - Cut Tape (CT)
478-KGM15ACG2A3R9BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A3R9BT
Description
CAP CER 3.9PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A3R9BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.46000kr.3.46
10kr.2.11800kr.21.18
50kr.1.59480kr.79.74
100kr.1.43360kr.143.36
500kr.1.16148kr.580.74
1.000kr.1.07738kr.1,077.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.97027kr.3,881.08
8.000kr.0.92247kr.7,379.76
12.000kr.0.89853kr.10,782.36
20.000kr.0.87198kr.17,439.60
28.000kr.0.85647kr.23,981.16
40.000kr.0.84154kr.33,661.60
48.000kr.0.83447kr.40,054.56
Manufacturers Standard Package
Unit Price without VAT:kr.3.46000
Unit Price with VAT:kr.4.32500