Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

KGM15ACG2A221FM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A221FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A221FM |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A221FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A221F4T2A | KYOCERA AVX | 6.087 | 478-KAM15ACG2A221FTCT-ND | kr.6.34000 | Parametric Equivalent |
| 06031A221F4T4A | KYOCERA AVX | 10.093 | 478-KAM15ACG2A221FMCT-ND | kr.6.34000 | Parametric Equivalent |
| AU031A221FA72A | KYOCERA AVX | 0 | 478-AU031A221FA72ATR-ND | kr.8.29906 | Parametric Equivalent |
| KGM15ACG2A221FT | KYOCERA AVX | 21.111 | 478-KGM15ACG2A221FTCT-ND | kr.2.03000 | Parametric Equivalent |
| CC0603FRNPO0BN221 | YAGEO | 3.776 | 13-CC0603FRNPO0BN221CT-ND | kr.1.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.39490 | kr.5,923.50 |
| Unit Price without VAT: | kr.0.39490 |
|---|---|
| Unit Price with VAT: | kr.0.49363 |





