0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A220FT

DigiKey Part Number
478-KGM15ACG2A220FTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A220FTCT-ND - Cut Tape (CT)
478-KGM15ACG2A220FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A220FT
Description
CAP CER 22PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A220FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.56200kr.15.62
50kr.1.15840kr.57.92
100kr.1.03360kr.103.36
500kr.0.82342kr.411.71
1.000kr.0.75866kr.758.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65704kr.2,628.16
8.000kr.0.61868kr.4,949.44
12.000kr.0.59957kr.7,194.84
20.000kr.0.59674kr.11,934.80
28.000kr.0.57856kr.16,199.68
40.000kr.0.57566kr.23,026.40
48.000kr.0.57022kr.27,370.56
96.000kr.0.55188kr.52,980.48
100.000kr.0.55091kr.55,091.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500