1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A1R0CT

DigiKey Part Number
478-KGM15ACG2A1R0CTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A1R0CT-ND - Cut Tape (CT)
478-KGM15ACG2A1R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A1R0CT
Description
CAP CER 1PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A1R0CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.702
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51360kr.25.68
100kr.0.45010kr.45.01
500kr.0.34300kr.171.50
1.000kr.0.31003kr.310.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26064kr.1,042.56
8.000kr.0.24232kr.1,938.56
12.000kr.0.23314kr.2,797.68
20.000kr.0.22298kr.4,459.60
28.000kr.0.21705kr.6,077.40
40.000kr.0.21133kr.8,453.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750