
KGM15ACG2A180KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A180KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A180KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A180KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A180KT |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A180KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67200 | kr.6.72 |
| 50 | kr.0.47420 | kr.23.71 |
| 100 | kr.0.41530 | kr.41.53 |
| 500 | kr.0.31510 | kr.157.55 |
| 1.000 | kr.0.28429 | kr.284.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23813 | kr.952.52 |
| 8.000 | kr.0.22101 | kr.1,768.08 |
| 12.000 | kr.0.21244 | kr.2,549.28 |
| 20.000 | kr.0.20295 | kr.4,059.00 |
| 28.000 | kr.0.19740 | kr.5,527.20 |
| 40.000 | kr.0.19206 | kr.7,682.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

