0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A180GT

DigiKey Part Number
478-KGM15ACG2A180GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A180GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A180GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A180GT
Description
CAP CER 18PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A180GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.36300kr.13.63
50kr.1.00480kr.50.24
100kr.0.89340kr.89.34
500kr.0.70668kr.353.34
1.000kr.0.64902kr.649.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57389kr.2,295.56
8.000kr.0.54118kr.4,329.44
12.000kr.0.52479kr.6,297.48
20.000kr.0.50663kr.10,132.60
28.000kr.0.49601kr.13,888.28
40.000kr.0.48580kr.19,432.00
48.000kr.0.48096kr.23,086.08
96.000kr.0.46466kr.44,607.36
100.000kr.0.46379kr.46,379.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500