
KGM15ACG2A151GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A151GTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A151GTCT-ND - Cut Tape (CT) 478-KGM15ACG2A151GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A151GT |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A151GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.03000 | kr.10.30 |
| 50 | kr.0.74620 | kr.37.31 |
| 100 | kr.0.65920 | kr.65.92 |
| 500 | kr.0.51316 | kr.256.58 |
| 1.000 | kr.0.46810 | kr.468.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40872 | kr.1,634.88 |
| 8.000 | kr.0.38320 | kr.3,065.60 |
| 12.000 | kr.0.37042 | kr.4,445.04 |
| 20.000 | kr.0.35626 | kr.7,125.20 |
| 28.000 | kr.0.34798 | kr.9,743.44 |
| 40.000 | kr.0.34002 | kr.13,600.80 |
| 48.000 | kr.0.33625 | kr.16,140.00 |
| 96.000 | kr.0.32354 | kr.31,059.84 |
| 100.000 | kr.0.32287 | kr.32,287.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

