
KGM15ACG2A151FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A151FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A151FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A151FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A151FT |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A151FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.45000 | kr.34.50 |
| 50 | kr.2.66500 | kr.133.25 |
| 100 | kr.2.42180 | kr.242.18 |
| 500 | kr.2.01228 | kr.1,006.14 |
| 1.000 | kr.1.88563 | kr.1,885.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.72951 | kr.6,918.04 |
| 8.000 | kr.1.65746 | kr.13,259.68 |
| 12.000 | kr.1.62136 | kr.19,456.32 |
| 20.000 | kr.1.58134 | kr.31,626.80 |
| 28.000 | kr.1.55795 | kr.43,622.60 |
| 40.000 | kr.1.53544 | kr.61,417.60 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

