
KGM15ACG2A150FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A150FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A150FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A150FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A150FT |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A150FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59469 | kr.2,378.76 |
| 8.000 | kr.0.58327 | kr.4,666.16 |
| 12.000 | kr.0.58085 | kr.6,970.20 |
| 20.000 | kr.0.57809 | kr.11,561.80 |
| 28.000 | kr.0.57643 | kr.16,140.04 |
| 48.000 | kr.0.57467 | kr.27,584.16 |
| 96.000 | kr.0.55619 | kr.53,394.24 |
| 100.000 | kr.0.55521 | kr.55,521.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.57400 | kr.15.74 |
| 50 | kr.1.16740 | kr.58.37 |
| 100 | kr.1.04170 | kr.104.17 |
| 500 | kr.0.82986 | kr.414.93 |
| 1.000 | kr.0.76458 | kr.764.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.56200 | kr.15.62 |
| 50 | kr.1.15840 | kr.57.92 |
| 100 | kr.1.03360 | kr.103.36 |
| 500 | kr.0.82342 | kr.411.71 |
| 1.000 | kr.0.75866 | kr.758.66 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

