120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A121KT

DigiKey Part Number
478-KGM15ACG2A121KTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A121KTCT-ND - Cut Tape (CT)
478-KGM15ACG2A121KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A121KT
Description
CAP CER 120PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A121KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A121FTKYOCERA AVX1.103478-KGM15ACG2A121FTCT-NDkr.2.66000Upgrade
KGM15ACG2A121JTKYOCERA AVX29.849478-KGM15ACG2A121JTCT-NDkr.1.14000Upgrade
C0603C121K1GACTUKEMET3.319399-C0603C121K1GACTUCT-NDkr.1.71000Direct
C1608C0G2A121K080AATDK2.169445-14006-1-NDkr.0.63000Direct
C0603C121F1GACTUKEMET445399-C0603C121F1GACTUCT-NDkr.7.10000Upgrade
In-Stock: 3.940
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47420kr.23.71
100kr.0.41530kr.41.53
500kr.0.31510kr.157.55
1.000kr.0.28429kr.284.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23813kr.952.52
8.000kr.0.22101kr.1,768.08
12.000kr.0.21244kr.2,549.28
20.000kr.0.20295kr.4,059.00
28.000kr.0.19740kr.5,527.20
40.000kr.0.19206kr.7,682.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000