0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H820GT

DigiKey Part Number
478-KGM15ACG1H820GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H820GTCT-ND - Cut Tape (CT)
478-KGM15ACG1H820GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H820GT
Description
CAP CER 82PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H820GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.551
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.19000kr.11.90
50kr.0.86780kr.43.39
100kr.0.76930kr.76.93
500kr.0.60378kr.301.89
1.000kr.0.55277kr.552.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48581kr.1,943.24
8.000kr.0.45683kr.3,654.64
12.000kr.0.44233kr.5,307.96
20.000kr.0.42625kr.8,525.00
28.000kr.0.41685kr.11,671.80
40.000kr.0.40780kr.16,312.00
48.000kr.0.40352kr.19,368.96
96.000kr.0.38909kr.37,352.64
100.000kr.0.38833kr.38,833.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500