
KGM15ACG1H681JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H681JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H681JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H681JT |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H681JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48800 | kr.4.88 |
| 50 | kr.0.34100 | kr.17.05 |
| 100 | kr.0.29540 | kr.29.54 |
| 500 | kr.0.22038 | kr.110.19 |
| 1.000 | kr.0.19730 | kr.197.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16269 | kr.650.76 |
| 8.000 | kr.0.14986 | kr.1,198.88 |
| 12.000 | kr.0.14345 | kr.1,721.40 |
| 20.000 | kr.0.13634 | kr.2,726.80 |
| 28.000 | kr.0.13218 | kr.3,701.04 |
| 40.000 | kr.0.12819 | kr.5,127.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

