
KGM15ACG1H680JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H680JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H680JTCT-ND - Cut Tape (CT) 478-KGM15ACG1H680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H680JT |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H680JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 50 | kr.0.22820 | kr.11.41 |
| 100 | kr.0.19590 | kr.19.59 |
| 500 | kr.0.14316 | kr.71.58 |
| 1.000 | kr.0.12693 | kr.126.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10266 | kr.410.64 |
| 8.000 | kr.0.09367 | kr.749.36 |
| 12.000 | kr.0.08917 | kr.1,070.04 |
| 20.000 | kr.0.08419 | kr.1,683.80 |
| 28.000 | kr.0.08128 | kr.2,275.84 |
| 40.000 | kr.0.07848 | kr.3,139.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

