
KGM15ACG1H561KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H561KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H561KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H561KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H561KT |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H561KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.87000 | kr.8.70 |
| 50 | kr.0.62600 | kr.31.30 |
| 100 | kr.0.55040 | kr.55.04 |
| 500 | kr.0.42470 | kr.212.35 |
| 1.000 | kr.0.38592 | kr.385.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34829 | kr.1,393.16 |
| 8.000 | kr.0.32562 | kr.2,604.96 |
| 12.000 | kr.0.31426 | kr.3,771.12 |
| 20.000 | kr.0.30168 | kr.6,033.60 |
| 28.000 | kr.0.29432 | kr.8,240.96 |
| 40.000 | kr.0.28725 | kr.11,490.00 |
| 48.000 | kr.0.28390 | kr.13,627.20 |
| 96.000 | kr.0.27261 | kr.26,170.56 |
| 100.000 | kr.0.27202 | kr.27,202.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

