
KGM15ACG1H561JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H561JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H561JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H561JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H561JM |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H561JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89600 | kr.8.96 |
| 50 | kr.0.64260 | kr.32.13 |
| 100 | kr.0.56640 | kr.56.64 |
| 500 | kr.0.43750 | kr.218.75 |
| 1.000 | kr.0.39782 | kr.397.82 |
| 2.500 | kr.0.35594 | kr.889.85 |
| 5.000 | kr.0.33073 | kr.1,653.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09700 | kr.1,455.00 |
| 30.000 | kr.0.09029 | kr.2,708.70 |
| 45.000 | kr.0.08694 | kr.3,912.30 |
| 75.000 | kr.0.08322 | kr.6,241.50 |
| 105.000 | kr.0.08105 | kr.8,510.25 |
| 150.000 | kr.0.07895 | kr.11,842.50 |
| 180.000 | kr.0.07796 | kr.14,032.80 |
| 360.000 | kr.0.07463 | kr.26,866.80 |
| 375.000 | kr.0.07445 | kr.27,918.75 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

