56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H560FM

DigiKey Part Number
478-KGM15ACG1H560FMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H560FMCT-ND - Cut Tape (CT)
478-KGM15ACG1H560FMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H560FM
Description
CAP CER 56PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H560FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H560FTKYOCERA AVX8.129478-KGM15ACG1H560FTCT-NDkr.0.82000Parametric Equivalent
KGQ15ACG1H560FTKYOCERA AVX2.961478-KGQ15ACG1H560FTCT-NDkr.2.22000Parametric Equivalent
0603N560F500CTWalsin Technology Corporation24.0511292-1533-1-NDkr.0.63000Direct
C0603C560F5GACTUKEMET31.856399-C0603C560F5GACTUCT-NDkr.6.02000Direct
CC0603FRNPO9BN560YAGEO1.096311-3902-1-NDkr.1.01000Direct
In-Stock: 14.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19320kr.59.66
100kr.1.06450kr.106.45
500kr.0.84842kr.424.21
1.000kr.0.78160kr.781.60
2.500kr.0.71120kr.1,778.00
5.000kr.0.66877kr.3,343.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.17612kr.2,641.80
30.000kr.0.16567kr.4,970.10
45.000kr.0.16044kr.7,219.80
75.000kr.0.15464kr.11,598.00
105.000kr.0.15125kr.15,881.25
150.000kr.0.14799kr.22,198.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500