
KGM15ACG1H471FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H471FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H471FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H471FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H471FT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H471FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.74600 | kr.87.30 |
| 100 | kr.1.57170 | kr.157.17 |
| 500 | kr.1.27712 | kr.638.56 |
| 1.000 | kr.1.18615 | kr.1,186.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04970 | kr.4,198.80 |
| 8.000 | kr.0.99898 | kr.7,991.84 |
| 12.000 | kr.0.97358 | kr.11,682.96 |
| 20.000 | kr.0.94542 | kr.18,908.40 |
| 28.000 | kr.0.92896 | kr.26,010.88 |
| 40.000 | kr.0.91312 | kr.36,524.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

