
KGM15ACG1H3R9BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H3R9BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H3R9BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H3R9BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H3R9BT |
Description | CAP CER 3.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H3R9BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.87000 | kr.8.70 |
| 50 | kr.0.62340 | kr.31.17 |
| 100 | kr.0.54910 | kr.54.91 |
| 500 | kr.0.40934 | kr.204.67 |
| 1.000 | kr.0.36294 | kr.362.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24034 | kr.961.36 |
| 8.000 | kr.0.22461 | kr.1,796.88 |
| 12.000 | kr.0.21678 | kr.2,601.36 |
| 20.000 | kr.0.21552 | kr.4,310.40 |
| 28.000 | kr.0.21528 | kr.6,027.84 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

