
KGM15ACG1H3R3DT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H3R3DTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H3R3DTCT-ND - Cut Tape (CT) 478-KGM15ACG1H3R3DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H3R3DT |
Description | CAP CER 3.3PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H3R3DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33600 | kr.16.80 |
| 100 | kr.0.29230 | kr.29.23 |
| 500 | kr.0.21758 | kr.108.79 |
| 1.000 | kr.0.19464 | kr.194.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16042 | kr.641.68 |
| 8.000 | kr.0.14774 | kr.1,181.92 |
| 12.000 | kr.0.14139 | kr.1,696.68 |
| 20.000 | kr.0.13435 | kr.2,687.00 |
| 28.000 | kr.0.13024 | kr.3,646.72 |
| 40.000 | kr.0.12629 | kr.5,051.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

