3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H3R3CT

DigiKey Part Number
478-KGM15ACG1H3R3CTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H3R3CT-ND - Cut Tape (CT)
478-KGM15ACG1H3R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H3R3CT
Description
CAP CER 3.3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H3R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A3R3BTKYOCERA AVX478478-KGM15ACG2A3R3BTCT-NDkr.3.55000Upgrade
C0603C339C5GACTUKEMET13.256399-C0603C339C5GACTUCT-NDkr.2.28000Direct
C1608NP01H3R3C080AATDK7.390445-14080-1-NDkr.0.89000Direct
CC0603CPNPO9BN3R3YAGEO21.52913-CC0603CPNPO9BN3R3CT-NDkr.0.63000Direct
CC0603CRNPO9BN3R3YAGEO24.474311-3855-1-NDkr.0.63000Direct
In-Stock: 32.759
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34740kr.17.37
100kr.0.30180kr.30.18
500kr.0.22508kr.112.54
1.000kr.0.20155kr.201.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16638kr.665.52
8.000kr.0.15333kr.1,226.64
12.000kr.0.14680kr.1,761.60
20.000kr.0.13957kr.2,791.40
28.000kr.0.13534kr.3,789.52
40.000kr.0.13128kr.5,251.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250