
KGM15ACG1H391FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H391FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H391FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H391FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H391FT |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H391FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.94100 | kr.9.41 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59780 | kr.59.78 |
| 500 | kr.0.46298 | kr.231.49 |
| 1.000 | kr.0.42144 | kr.421.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36643 | kr.1,465.72 |
| 8.000 | kr.0.33186 | kr.2,654.88 |
| 12.000 | kr.0.32698 | kr.3,923.76 |
| 20.000 | kr.0.31803 | kr.6,360.60 |
| 28.000 | kr.0.31039 | kr.8,690.92 |
| 40.000 | kr.0.30305 | kr.12,122.00 |
| 48.000 | kr.0.29957 | kr.14,379.36 |
| 96.000 | kr.0.29676 | kr.28,488.96 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

