
| KGM15ACG1H331KT | |
|---|---|
| DigiKey Part Number | 478-KGM15ACG1H331KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H331KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H331KTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM15ACG1H331KT | 
| Description | CAP CER 330PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM15ACG1H331KT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.70400 | kr.7.04 | 
| 50 | kr.0.49920 | kr.24.96 | 
| 100 | kr.0.43710 | kr.43.71 | 
| 500 | kr.0.33292 | kr.166.46 | 
| 1.000 | kr.0.30093 | kr.300.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.25803 | kr.1,032.12 | 
| 8.000 | kr.0.23990 | kr.1,919.20 | 
| 12.000 | kr.0.23082 | kr.2,769.84 | 
| 20.000 | kr.0.22077 | kr.4,415.40 | 
| 28.000 | kr.0.21489 | kr.6,016.92 | 
| 40.000 | kr.0.20923 | kr.8,369.20 | 
| 48.000 | kr.0.20655 | kr.9,914.40 | 
| 96.000 | kr.0.19753 | kr.18,962.88 | 
| 100.000 | kr.0.19705 | kr.19,705.00 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark