0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H331JT

DigiKey Part Number
478-KGM15ACG1H331JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H331JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H331JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H331JT
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H331JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36500kr.3.65
50kr.0.25340kr.12.67
100kr.0.21890kr.21.89
500kr.0.16116kr.80.58
1.000kr.0.14330kr.143.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09074kr.362.96
8.000kr.0.08288kr.663.04
12.000kr.0.07898kr.947.76
20.000kr.0.07842kr.1,568.40
28.000kr.0.07472kr.2,092.16
40.000kr.0.07440kr.2,976.00
48.000kr.0.07424kr.3,563.52
96.000kr.0.07370kr.7,075.20
100.000kr.0.07367kr.7,367.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000