
KGM15ACG1H331JM | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H331JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H331JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H331JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H331JM |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H331JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.48000 | kr.4.80 |
50 | kr.0.27140 | kr.13.57 |
100 | kr.0.22460 | kr.22.46 |
500 | kr.0.15770 | kr.78.85 |
1.000 | kr.0.13056 | kr.130.56 |
2.500 | kr.0.12152 | kr.303.80 |
5.000 | kr.0.11118 | kr.555.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.09700 | kr.1,455.00 |
30.000 | kr.0.09029 | kr.2,708.70 |
45.000 | kr.0.08694 | kr.3,912.30 |
75.000 | kr.0.08322 | kr.6,241.50 |
105.000 | kr.0.08105 | kr.8,510.25 |
150.000 | kr.0.07895 | kr.11,842.50 |
180.000 | kr.0.07796 | kr.14,032.80 |
360.000 | kr.0.07463 | kr.26,866.80 |
375.000 | kr.0.07445 | kr.27,918.75 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |