33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H330JT

DigiKey Part Number
478-KGM15ACG1H330JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H330JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H330JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H330JT
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H330JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84.425
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18140kr.9.07
100kr.0.15600kr.15.60
500kr.0.11234kr.56.17
1.000kr.0.09909kr.99.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07927kr.317.08
8.000kr.0.07192kr.575.36
12.000kr.0.06825kr.819.00
20.000kr.0.06418kr.1,283.60
28.000kr.0.06181kr.1,730.68
40.000kr.0.05952kr.2,380.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750