
KGM15ACG1H270FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H270FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H270FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H270FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H270FT |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H270FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.82600 | kr.8.26 |
| 50 | kr.0.59000 | kr.29.50 |
| 100 | kr.0.51900 | kr.51.90 |
| 500 | kr.0.39884 | kr.199.42 |
| 1.000 | kr.0.36198 | kr.361.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28088 | kr.1,123.52 |
| 8.000 | kr.0.24475 | kr.1,958.00 |
| 12.000 | kr.0.24354 | kr.2,922.48 |
| 20.000 | kr.0.24215 | kr.4,843.00 |
| 28.000 | kr.0.24132 | kr.6,756.96 |
| 40.000 | kr.0.24050 | kr.9,620.00 |
| 48.000 | kr.0.24011 | kr.11,525.28 |
| 96.000 | kr.0.23874 | kr.22,919.04 |
| 100.000 | kr.0.23867 | kr.23,867.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

