0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H221KT

DigiKey Part Number
478-KGM15ACG1H221KTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H221KTCT-ND - Cut Tape (CT)
478-KGM15ACG1H221KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H221KT
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H221KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.491
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11213kr.448.52
8.000kr.0.10397kr.831.76
12.000kr.0.09910kr.1,189.20
20.000kr.0.09371kr.1,874.20
28.000kr.0.09056kr.2,535.68
40.000kr.0.08753kr.3,501.20
48.000kr.0.08609kr.4,132.32
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.35500kr.3.55
50kr.0.24380kr.12.19
100kr.0.21030kr.21.03
500kr.0.15442kr.77.21
1.000kr.0.13719kr.137.19
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
50kr.0.24200kr.12.10
100kr.0.20860kr.20.86
500kr.0.15322kr.76.61
1.000kr.0.13613kr.136.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000