22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H220JM

DigiKey Part Number
478-KGM15ACG1H220JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H220JMCT-ND - Cut Tape (CT)
478-KGM15ACG1H220JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H220JM
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H220JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603N220J500CTWalsin Technology Corporation531292-1503-1-NDkr.0.63000Direct
C0603C220J5GACTUKEMET252.117399-C0603C220J5GACTUCT-NDkr.0.82000Direct
CC0603JPNPO9BN220YAGEO12.50313-CC0603JPNPO9BN220CT-NDkr.0.63000Direct
CC0603JRNPO9BN220YAGEO145.461311-1062-1-NDkr.0.63000Direct
CML0603C0G220JT50VStackpole Electronics Inc279738-CML0603C0G220JT50VCT-NDkr.0.63000Direct
In-Stock: 66.647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17620kr.8.81
100kr.0.15030kr.15.03
500kr.0.10842kr.54.21
1.000kr.0.09554kr.95.54
2.500kr.0.08202kr.205.05
5.000kr.0.07386kr.369.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06383kr.957.45
30.000kr.0.05892kr.1,767.60
45.000kr.0.05647kr.2,541.15
75.000kr.0.05375kr.4,031.25
105.000kr.0.05216kr.5,476.80
150.000kr.0.05064kr.7,596.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750