
KGM15ACG1H180FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H180FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H180FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H180FT |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H180FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.84500 | kr.8.45 |
50 | kr.0.60800 | kr.30.40 |
100 | kr.0.53500 | kr.53.50 |
500 | kr.0.41190 | kr.205.95 |
1.000 | kr.0.37395 | kr.373.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.32359 | kr.1,294.36 |
8.000 | kr.0.29839 | kr.2,387.12 |
12.000 | kr.0.29029 | kr.3,483.48 |
20.000 | kr.0.27945 | kr.5,589.00 |
28.000 | kr.0.27249 | kr.7,629.72 |
40.000 | kr.0.26579 | kr.10,631.60 |
48.000 | kr.0.26262 | kr.12,605.76 |
96.000 | kr.0.25942 | kr.24,904.32 |
100.000 | kr.0.25137 | kr.25,137.00 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |