15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H150GT

DigiKey Part Number
478-KGM15ACG1H150GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H150GTCT-ND - Cut Tape (CT)
478-KGM15ACG1H150GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H150GT
Description
CAP CER 15PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H150GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C150G5GACTUKEMET29.488399-C0603C150G5GACTUCT-NDkr.3.68000Direct
CC0603GRNPO9BN150YAGEO21.262311-3920-1-NDkr.0.76000Direct
GRM1885C1H150GA01DMurata Electronics23.902490-11441-1-NDkr.0.95000Direct
C1608C0G1H150F080AATDK11.292445-7025-1-NDkr.1.84000Upgrade
CC0603FRNPO0BN150YAGEO62.554311-3878-1-NDkr.1.08000Upgrade
In-Stock: 25.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62800kr.6.28
50kr.0.44500kr.22.25
100kr.0.38860kr.38.86
500kr.0.29380kr.146.90
1.000kr.0.26470kr.264.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22106kr.884.24
8.000kr.0.20488kr.1,639.04
12.000kr.0.19678kr.2,361.36
20.000kr.0.18780kr.3,756.00
28.000kr.0.18256kr.5,111.68
40.000kr.0.17751kr.7,100.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000